HLCD-40-40.00-TR-TR-1 | |
---|---|
DigiKey Part Number | 612-HLCD-40-40.00-TR-TR-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-40-40.00-TR-TR-1 |
Description | CBL ASSM SELF-MATE 80POS 40" HDR |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 3.33' (1.02m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 3.33' (1.02m) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,723.59000 | ¥1,723.59 |
10 | ¥1,597.17700 | ¥15,971.77 |
25 | ¥1,539.72640 | ¥38,493.16 |
50 | ¥1,528.23820 | ¥76,411.91 |