HLCD-20-24.00-TD-TH-1 | |
---|---|
DigiKey Part Number | 612-HLCD-20-24.00-TD-TH-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-20-24.00-TD-TH-1 |
Description | CBL ASS HDR SELF-MATE 40POS 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.97000 | ¥841.97 |
10 | ¥772.60500 | ¥7,726.05 |
25 | ¥742.88520 | ¥18,572.13 |
50 | ¥718.12360 | ¥35,906.18 |
100 | ¥678.50290 | ¥67,850.29 |