HLCD-20-06.00-TD-TH-1 | |
---|---|
DigiKey Part Number | 612-HLCD-20-06.00-TD-TH-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-20-06.00-TD-TH-1 |
Description | CBL ASSM SELF-MATE 40POS 6" HDR |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥593.96000 | ¥593.96 |
10 | ¥545.07900 | ¥5,450.79 |
25 | ¥524.11160 | ¥13,102.79 |
50 | ¥506.64180 | ¥25,332.09 |
100 | ¥478.68920 | ¥47,868.92 |