HLCD-20-02.00-TD-TH-1 | |
---|---|
DigiKey Part Number | 612-HLCD-20-02.00-TD-TH-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-20-02.00-TD-TH-1 |
Description | CBL ASSM HDR SELF-MATE 40POS 2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.99000 | ¥552.99 |
10 | ¥507.43800 | ¥5,074.38 |
25 | ¥487.92080 | ¥12,198.02 |
50 | ¥471.65600 | ¥23,582.80 |
100 | ¥445.63360 | ¥44,563.36 |