HDMR-19-01-S-SM

DigiKey Part Number
SAM9475-ND
Manufacturer
Manufacturer Product Number
HDMR-19-01-S-SM
Description
CONN RCPT HDMI 19POS SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HDMR-19-01-S-SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.3A per Contact
Voltage - Rated
40VAC
Mating Cycles
100
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
-
Insulation Color
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.71000¥57.71
10¥52.18200¥521.82
25¥49.29480¥1,232.37
40¥48.09300¥1,923.72
80¥45.68863¥3,655.09
230¥40.87913¥9,402.20
440¥38.47450¥16,928.78
945¥33.66515¥31,813.57
2,400¥31.98188¥76,756.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.