HCSD-12-D-17.00-01-N-G | |
---|---|
DigiKey Part Number | HCSD-12-D-17.00-01-N-G-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-12-D-17.00-01-N-G |
Description | .100 C.L. MOLD TO POS. DOUBLE RO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.42' (432.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-12-D-17.00-01-N-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.42' (432.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.24000 | ¥172.24 |
10 | ¥150.85500 | ¥1,508.55 |
25 | ¥144.33160 | ¥3,608.29 |
50 | ¥139.67660 | ¥6,983.83 |
100 | ¥135.02090 | ¥13,502.09 |
250 | ¥127.57184 | ¥31,892.96 |
500 | ¥123.84704 | ¥61,923.52 |