GRF1-J-P-04-E-ST-TH1 | |
---|---|
DigiKey Part Number | SAM15523-ND |
Manufacturer | |
Manufacturer Product Number | GRF1-J-P-04-E-ST-TH1 |
Description | CONN MMCXV JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX (V) Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GRF1-J-P-04-E-ST-TH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 4 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.82000 | ¥105.82 |
10 | ¥93.78100 | ¥937.81 |
25 | ¥90.17320 | ¥2,254.33 |
50 | ¥86.56740 | ¥4,328.37 |
100 | ¥81.75820 | ¥8,175.82 |
250 | ¥74.54436 | ¥18,636.09 |
500 | ¥69.73490 | ¥34,867.45 |
1,000 | ¥63.96374 | ¥63,963.74 |