GMI-20-2-1.27-G-10 | |
---|---|
DigiKey Part Number | 612-GMI-20-2-1.27-G-10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMI-20-2-1.27-G-10 |
Description | 1.00 MM LOW PROFILE COMPRESSION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Interposer Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Interposer | |
Number of Positions | 200 | |
Pitch | - | |
Number of Rows | 10 | |
Mounting Type | - | |
Features | Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥167.21773 | ¥62,706.65 |