FW-20-04-G-D-380-125 | |
---|---|
DigiKey Part Number | FW-20-04-G-D-380-125-ND |
Manufacturer | |
Manufacturer Product Number | FW-20-04-G-D-380-125 |
Description | CONN HDR 40POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FW-20-04-G-D-380-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.595" (15.113mm) | |
Length - Post (Mating) | 0.125" (3.175mm) | |
Length - Stack Height | 0.380" (9.652mm) | |
Length - Tail | 0.090" (2.286mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥66.77000 | ¥667.70 |
100 | ¥59.67300 | ¥5,967.30 |
500 | ¥49.99606 | ¥24,998.03 |
1,000 | ¥44.19001 | ¥44,190.01 |