FW-07-03-L-D-242-085-A-P | |
---|---|
DigiKey Part Number | FW-07-03-L-D-242-085-A-P-ND |
Manufacturer | |
Manufacturer Product Number | FW-07-03-L-D-242-085-A-P |
Description | CONN HDR 14POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-07-03-L-D-242-085-A-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.327" (8.306mm) | |
Length - Post (Mating) | 0.085" (2.159mm) | |
Length - Stack Height | 0.242" (6.147mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥26.99400 | ¥269.94 |
100 | ¥23.78220 | ¥2,378.22 |
500 | ¥20.93500 | ¥10,467.50 |