FTSH-140-01-L-MT | |
---|---|
DigiKey Part Number | SAM1162-40-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-140-01-L-MT |
Description | CONN HEADER SMD R/A 80POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle; Through Hole 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-140-01-L-MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.090" (2.29mm) | |
Overall Contact Length | - | |
Insulation Height | 0.135" (3.43mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.11000 | ¥120.11 |
10 | ¥104.09700 | ¥1,040.97 |
100 | ¥85.79270 | ¥8,579.27 |
500 | ¥78.35764 | ¥39,178.82 |
1,000 | ¥75.42241 | ¥75,422.41 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/282/026/FTSH-4pos-01-gold-MT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/256/406/FTSH-6pos-01-gold-MT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/711/FTSH-8pos-01-gold-MT_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/286/982/FTSH-xxpos-01-gold-MT_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/286/982/FTSH-xxpos-01-gold-MT_tmb.jpg)