FTSH-120-01-L-D-EJ-K | |
---|---|
DigiKey Part Number | SAM12610-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-120-01-L-D-EJ-K |
Description | CONN HEADER VERT 40POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-120-01-L-D-EJ-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.309" (7.86mm) | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | End Shrouds, Keying Shroud | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
10 | ¥64.88200 | ¥648.82 |
100 | ¥57.98500 | ¥5,798.50 |
500 | ¥48.58234 | ¥24,291.17 |
1,000 | ¥42.94048 | ¥42,940.48 |