FTSH-108-04-L-DH-A-TR | |
---|---|
DigiKey Part Number | 612-FTSH-108-04-L-DH-A-TR-ND - Tape & Reel (TR) 612-FTSH-108-04-L-DH-A-CT-ND - Cut Tape (CT) 612-FTSH-108-04-L-DH-A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTSH-108-04-L-DH-A-TR |
Description | CONN HEADER SMD R/A 16POS 1.27MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-108-04-L-DH-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.150" (3.81mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.135" (3.43mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥21.51645 | ¥9,144.49 |
850 | ¥19.08711 | ¥16,224.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
25 | ¥24.89120 | ¥622.28 |
50 | ¥23.39220 | ¥1,169.61 |
100 | ¥21.51630 | ¥2,151.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥42.54200 | ¥425.42 |
100 | ¥37.47810 | ¥3,747.81 |