FTSH-102-01-L-DV | |
---|---|
DigiKey Part Number | SAM1161-02-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-102-01-L-DV |
Description | CONN HEADER SMD 4POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-102-01-L-DV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.099" (2.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3.4A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥5.32240 | ¥532.24 |
500 | ¥4.35480 | ¥2,177.40 |
1,000 | ¥3.87100 | ¥3,871.00 |
5,000 | ¥3.38714 | ¥16,935.70 |
10,000 | ¥3.21778 | ¥32,177.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/136/534/FTSH-103-0x-x-DV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/312/270/FTSH-104-0x-x-DV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/361/307/FTSH-1xx-0x-x-DV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/361/307/FTSH-1xx-0x-x-DV_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/361/307/FTSH-1xx-0x-x-DV_tmb.jpg)