FSI-130-03-G-D-M-AD | |
---|---|
DigiKey Part Number | FSI-130-03-G-D-M-AD-ND |
Manufacturer | |
Manufacturer Product Number | FSI-130-03-G-D-M-AD |
Description | CONN STACKING 60POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-130-03-G-D-M-AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 60 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.32000 | ¥133.32 |
10 | ¥118.19200 | ¥1,181.92 |
25 | ¥113.64600 | ¥2,841.15 |
50 | ¥109.10120 | ¥5,455.06 |
100 | ¥103.04000 | ¥10,304.00 |
250 | ¥93.94800 | ¥23,487.00 |
500 | ¥87.88692 | ¥43,943.46 |
1,000 | ¥80.61345 | ¥80,613.45 |