FSI-115-03-G-S-AD | |
---|---|
DigiKey Part Number | FSI-115-03-G-S-AD-ND |
Manufacturer | |
Manufacturer Product Number | FSI-115-03-G-S-AD |
Description | CONN STACKING 15POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-115-03-G-S-AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.45000 | ¥64.45 |
10 | ¥58.29800 | ¥582.98 |
25 | ¥55.07480 | ¥1,376.87 |
50 | ¥53.73160 | ¥2,686.58 |
100 | ¥51.04530 | ¥5,104.53 |
250 | ¥45.67180 | ¥11,417.95 |
500 | ¥42.98522 | ¥21,492.61 |
1,000 | ¥37.61207 | ¥37,612.07 |