FSI-110-10-L-D-AD | |
---|---|
DigiKey Part Number | SAM11219-ND |
Manufacturer | |
Manufacturer Product Number | FSI-110-10-L-D-AD |
Description | CONN STACKING 20POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-110-10-L-D-AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.84000 | ¥93.84 |
10 | ¥84.44600 | ¥844.46 |
25 | ¥79.55320 | ¥1,988.83 |
50 | ¥77.51200 | ¥3,875.60 |
100 | ¥75.47270 | ¥7,547.27 |
250 | ¥67.31384 | ¥16,828.46 |
500 | ¥63.23404 | ¥31,617.02 |
1,000 | ¥55.89071 | ¥55,890.71 |