FSI-110-03-G-S-AD-TR | |
---|---|
DigiKey Part Number | 612-FSI-110-03-G-S-AD-TR-ND - Tape & Reel (TR) 612-FSI-110-03-G-S-AD-TRCT-ND - Cut Tape (CT) 612-FSI-110-03-G-S-AD-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSI-110-03-G-S-AD-TR |
Description | CONN STACKING 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FSI-110-03-G-S-AD-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Stacking Compression | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥29.74307 | ¥16,358.69 |
1,100 | ¥25.36905 | ¥27,905.96 |
1,650 | ¥24.49427 | ¥40,415.55 |
2,750 | ¥23.61949 | ¥64,953.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.71900 | ¥397.19 |
25 | ¥37.61720 | ¥940.43 |
50 | ¥36.74220 | ¥1,837.11 |
100 | ¥34.99180 | ¥3,499.18 |
250 | ¥30.61796 | ¥7,654.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥39.71900 | ¥397.19 |
25 | ¥37.61720 | ¥940.43 |
50 | ¥36.74220 | ¥1,837.11 |
100 | ¥34.99180 | ¥3,499.18 |