FJH-40-D-24.00-4 | |
---|---|
DigiKey Part Number | FJH-40-D-24.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-40-D-24.00-4 |
Description | CABLE FFC/FPC 40POS 0.5MM 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 24.0" (609.6mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.48000 | ¥156.48 |
10 | ¥137.01300 | ¥1,370.13 |
25 | ¥131.09400 | ¥3,277.35 |
50 | ¥126.86620 | ¥6,343.31 |
100 | ¥122.63720 | ¥12,263.72 |
250 | ¥115.87120 | ¥28,967.80 |
500 | ¥112.48796 | ¥56,243.98 |