FJH-10-R-24.00-4 | |
---|---|
DigiKey Part Number | FJH-10-R-24.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-R-24.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 24" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-R-24.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 24.0" (609.6mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.54000 | ¥102.54 |
10 | ¥90.87400 | ¥908.74 |
25 | ¥87.37520 | ¥2,184.38 |
50 | ¥83.88120 | ¥4,194.06 |
100 | ¥79.22050 | ¥7,922.05 |
250 | ¥72.23084 | ¥18,057.71 |
500 | ¥67.57064 | ¥33,785.32 |
1,000 | ¥61.97869 | ¥61,978.69 |