FJH-10-R-04.00-4 | |
---|---|
DigiKey Part Number | SAM11201-ND |
Manufacturer | |
Manufacturer Product Number | FJH-10-R-04.00-4 |
Description | CABLE FFC/FPC 10POS 0.5MM 4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-10-R-04.00-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥19.44900 | ¥194.49 |
25 | ¥18.42280 | ¥460.57 |
50 | ¥17.99420 | ¥899.71 |
100 | ¥17.13710 | ¥1,713.71 |
250 | ¥15.08568 | ¥3,771.42 |