FFTP-10-D-18.00-01-N | |
---|---|
DigiKey Part Number | SAM9391-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-10-D-18.00-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-10-D-18.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.92000 | ¥314.92 |
10 | ¥243.39600 | ¥2,433.96 |
25 | ¥220.69800 | ¥5,517.45 |
50 | ¥205.37560 | ¥10,268.78 |
100 | ¥191.49500 | ¥19,149.50 |
250 | ¥175.14696 | ¥43,786.74 |