FFSD-25-D-36.00-01-N

DigiKey Part Number
FFSD-25-D-36.00-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-25-D-36.00-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.025" (0.64mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥365.99000¥365.99
10¥320.51100¥3,205.11
25¥306.65920¥7,666.48
50¥296.76800¥14,838.40
100¥286.87520¥28,687.52
250¥271.04736¥67,761.84
Manufacturers Standard Package