FFSD-13-D-18.00-01-N | |
---|---|
DigiKey Part Number | SAM11173-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-13-D-18.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-13-D-18.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.48000 | ¥206.48 |
10 | ¥180.80500 | ¥1,808.05 |
25 | ¥172.99360 | ¥4,324.84 |
50 | ¥167.41440 | ¥8,370.72 |
100 | ¥161.83330 | ¥16,183.33 |
250 | ¥152.90432 | ¥38,226.08 |
500 | ¥148.44000 | ¥74,220.00 |