FFSD-10-D-07.00-01-N | |
---|---|
DigiKey Part Number | SAM11161-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-07.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.583' (177.80mm, 7.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-07.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.583' (177.80mm, 7.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.13000 | ¥163.13 |
10 | ¥141.40600 | ¥1,414.06 |
25 | ¥134.02360 | ¥3,350.59 |
50 | ¥132.08100 | ¥6,604.05 |
100 | ¥116.54310 | ¥11,654.31 |
250 | ¥108.77336 | ¥27,193.34 |
500 | ¥106.44226 | ¥53,221.13 |