FFSD-07-D-05.00-01-N | |
---|---|
DigiKey Part Number | FFSD-07-D-05.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-07-D-05.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-07-D-05.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.04000 | ¥141.04 |
10 | ¥122.23600 | ¥1,222.36 |
25 | ¥115.86000 | ¥2,896.50 |
50 | ¥114.17860 | ¥5,708.93 |
100 | ¥100.74660 | ¥10,074.66 |
250 | ¥94.03016 | ¥23,507.54 |
500 | ¥92.01516 | ¥46,007.58 |