FFSD-06-S-12.00-01-N | |
---|---|
DigiKey Part Number | FFSD-06-S-12.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-06-S-12.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.49000 | ¥94.49 |
10 | ¥83.75600 | ¥837.56 |
25 | ¥80.53480 | ¥2,013.37 |
50 | ¥77.31340 | ¥3,865.67 |
100 | ¥73.01880 | ¥7,301.88 |
250 | ¥66.57560 | ¥16,643.90 |
500 | ¥62.28056 | ¥31,140.28 |
1,000 | ¥57.12620 | ¥57,126.20 |