FFSD-06-D-02.50-01-N | |
---|---|
DigiKey Part Number | SAM12548-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-06-D-02.50-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 0.208' (63.50mm, 2.50") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-06-D-02.50-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.208' (63.50mm, 2.50") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.87000 | ¥135.87 |
10 | ¥120.46200 | ¥1,204.62 |
25 | ¥115.82720 | ¥2,895.68 |
50 | ¥111.19360 | ¥5,559.68 |
100 | ¥105.01650 | ¥10,501.65 |
250 | ¥95.75064 | ¥23,937.66 |
500 | ¥89.57324 | ¥44,786.62 |