FFSD-05-S-17.00-01-N | |
---|---|
DigiKey Part Number | FFSD-05-S-17.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-S-17.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.42' (431.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.67000 | ¥104.67 |
10 | ¥92.80900 | ¥928.09 |
25 | ¥89.23720 | ¥2,230.93 |
50 | ¥85.66960 | ¥4,283.48 |
100 | ¥80.90970 | ¥8,090.97 |
250 | ¥73.77032 | ¥18,442.58 |
500 | ¥69.01112 | ¥34,505.56 |
1,000 | ¥63.29976 | ¥63,299.76 |