FFMD-10-T-20.00-01-N | |
---|---|
DigiKey Part Number | FFMD-10-T-20.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-T-20.00-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 1.67' (508.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.73000 | ¥161.73 |
10 | ¥140.19900 | ¥1,401.99 |
25 | ¥132.88080 | ¥3,322.02 |
50 | ¥130.95460 | ¥6,547.73 |
100 | ¥115.54810 | ¥11,554.81 |
250 | ¥107.84464 | ¥26,961.16 |
500 | ¥105.53358 | ¥52,766.79 |