FFMD-10-T-02.54-01-N | |
---|---|
DigiKey Part Number | FFMD-10-T-02.54-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-T-02.54-01-N |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.212' (64.52mm, 2.54") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.212' (64.52mm, 2.54") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.27000 | ¥126.27 |
10 | ¥111.89100 | ¥1,118.91 |
25 | ¥107.58800 | ¥2,689.70 |
50 | ¥103.28420 | ¥5,164.21 |
100 | ¥97.54560 | ¥9,754.56 |
250 | ¥88.93912 | ¥22,234.78 |
500 | ¥83.20096 | ¥41,600.48 |
1,000 | ¥76.31539 | ¥76,315.39 |