FFMD-10-D-06.00-01 | |
---|---|
DigiKey Part Number | SAM8576-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-10-D-06.00-01 |
Description | CABLE ASSEM .05" 20POS M-M 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-10-D-06.00-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.30000 | ¥85.30 |
10 | ¥75.58800 | ¥755.88 |
25 | ¥72.67960 | ¥1,816.99 |
50 | ¥69.77340 | ¥3,488.67 |
100 | ¥68.24400 | ¥6,824.40 |