FFMD-05-T-06.00-01-N | |
---|---|
DigiKey Part Number | SAM8573-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-T-06.00-01-N |
Description | CABLE ASSEM .05" 10POS M-F 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-05-T-06.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.56000 | ¥112.56 |
10 | ¥99.76600 | ¥997.66 |
25 | ¥95.92680 | ¥2,398.17 |
50 | ¥92.08940 | ¥4,604.47 |
100 | ¥86.97380 | ¥8,697.38 |
250 | ¥79.29948 | ¥19,824.87 |
500 | ¥74.18346 | ¥37,091.73 |
1,000 | ¥68.04417 | ¥68,044.17 |