FFMD-05-D-02.00-01 | |
---|---|
DigiKey Part Number | SAM8566-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-05-D-02.00-01 |
Description | CABLE ASSEM .05" 10POS M-M 2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFMD-05-D-02.00-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.79000 | ¥91.79 |
10 | ¥81.33500 | ¥813.35 |
25 | ¥78.20320 | ¥1,955.08 |
50 | ¥75.07540 | ¥3,753.77 |
100 | ¥70.90400 | ¥7,090.40 |
250 | ¥64.64796 | ¥16,161.99 |
500 | ¥60.47704 | ¥30,238.52 |
1,000 | ¥55.47201 | ¥55,472.01 |