FFMD-03-D-06.00-01 | |
---|---|
DigiKey Part Number | FFMD-03-D-06.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFMD-03-D-06.00-01 |
Description | .050 CABLE PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |
10 | ¥80.84200 | ¥808.42 |
25 | ¥76.15760 | ¥1,903.94 |
50 | ¥74.20340 | ¥3,710.17 |
100 | ¥72.25120 | ¥7,225.12 |
250 | ¥64.44040 | ¥16,110.10 |
500 | ¥60.53500 | ¥30,267.50 |
1,000 | ¥53.50518 | ¥53,505.18 |