ET60S-D04-3-08-D04-L-R1-S

DigiKey Part Number
ET60S-D04-3-08-D04-L-R1-S-ND
Manufacturer
Manufacturer Product Number
ET60S-D04-3-08-D04-L-R1-S
Description
.100" EXTREME TEN60POWER 60 AMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
32 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60S-D04-3-08-D04-L-R1-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
32
Number of Positions Loaded
All
Pitch
-
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 8 Power
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
12¥131.44583¥1,577.35
Manufacturers Standard Package