ERM8-035-05.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | 612-ERM8-035-05.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERM8-035-05.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERM8-035-05.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-035-05.0-L-DV-K-TR |
Description | CONN HDR 70POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-035-05.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.31000 | ¥62.31 |
10 | ¥56.31900 | ¥563.19 |
25 | ¥53.20600 | ¥1,330.15 |
50 | ¥51.90740 | ¥2,595.37 |
100 | ¥49.31220 | ¥4,931.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥44.12112 | ¥11,030.28 |
500 | ¥41.52584 | ¥20,762.92 |
750 | ¥38.93045 | ¥29,197.84 |
1,250 | ¥36.33515 | ¥45,418.94 |
1,750 | ¥35.55652 | ¥62,223.91 |