ERM8-013-01-S-D-RA-TR | |
---|---|
DigiKey Part Number | 612-ERM8-013-01-S-D-RA-TR-ND - Tape & Reel (TR) 612-ERM8-013-01-S-D-RA-TRCT-ND - Cut Tape (CT) 612-ERM8-013-01-S-D-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-S-D-RA-TR |
Description | CONN HDR 26POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-S-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥47.69725 | ¥9,539.45 |
600 | ¥42.27898 | ¥25,367.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥59.32200 | ¥593.22 |
25 | ¥56.07760 | ¥1,401.94 |
50 | ¥54.34040 | ¥2,717.02 |
100 | ¥47.65540 | ¥4,765.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.10000 | ¥98.10 |
10 | ¥86.93900 | ¥869.39 |
25 | ¥83.59600 | ¥2,089.90 |
50 | ¥80.25280 | ¥4,012.64 |
100 | ¥75.79350 | ¥7,579.35 |