ERM8-013-01-L-D-RA-L-K-TR | |
---|---|
DigiKey Part Number | 612-ERM8-013-01-L-D-RA-L-K-TR-ND - Tape & Reel (TR) 612-ERM8-013-01-L-D-RA-L-K-TRCT-ND - Cut Tape (CT) 612-ERM8-013-01-L-D-RA-L-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-L-D-RA-L-K-TR |
Description | CONN HDR 26POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-L-D-RA-L-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches, Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥41.51550 | ¥8,303.10 |
400 | ¥39.50828 | ¥15,803.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥54.70800 | ¥547.08 |
25 | ¥51.71320 | ¥1,292.83 |
50 | ¥50.10920 | ¥2,505.46 |
100 | ¥44.55550 | ¥4,455.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.39000 | ¥73.39 |
10 | ¥66.07800 | ¥660.78 |
25 | ¥62.24760 | ¥1,556.19 |
50 | ¥60.65360 | ¥3,032.68 |
100 | ¥59.05680 | ¥5,905.68 |