ERF8-049-01-L-D-RA-TR | |
---|---|
DigiKey Part Number | 612-ERF8-049-01-L-D-RA-TR-ND - Tape & Reel (TR) 612-ERF8-049-01-L-D-RA-TRCT-ND - Cut Tape (CT) 612-ERF8-049-01-L-D-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-049-01-L-D-RA-TR |
Description | CONN SOCKET 98POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 98 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-049-01-L-D-RA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 98 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.246" (6.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.92000 | ¥104.92 |
10 | ¥92.97600 | ¥929.76 |
25 | ¥89.39840 | ¥2,234.96 |
50 | ¥85.82200 | ¥4,291.10 |
100 | ¥81.05380 | ¥8,105.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥80.06655 | ¥16,013.31 |
400 | ¥73.00200 | ¥29,200.80 |
600 | ¥68.29217 | ¥40,975.30 |
1,000 | ¥62.64032 | ¥62,640.32 |