ERF8-020-09.0-L-DV-K-TR | |
---|---|
DigiKey Part Number | 612-ERF8-020-09.0-L-DV-K-TR-ND - Tape & Reel (TR) 612-ERF8-020-09.0-L-DV-K-TRCT-ND - Cut Tape (CT) 612-ERF8-020-09.0-L-DV-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-020-09.0-L-DV-K-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-020-09.0-L-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm, 14mm, 17mm, 18mm, 24mm | |
Height Above Board | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥69.00300 | ¥690.03 |
25 | ¥64.99880 | ¥1,624.97 |
50 | ¥63.33380 | ¥3,166.69 |
100 | ¥61.66710 | ¥6,166.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.00012 | ¥13,750.03 |
500 | ¥51.66692 | ¥25,833.46 |
750 | ¥48.33353 | ¥36,250.15 |
1,250 | ¥45.66681 | ¥57,083.51 |
1,750 | ¥44.33351 | ¥77,583.64 |