ERF5-050-07.0-L-DV | |
---|---|
DigiKey Part Number | ERF5-050-07.0-L-DV-ND |
Manufacturer | |
Manufacturer Product Number | ERF5-050-07.0-L-DV |
Description | CONN SOCKET 100POS SMD GOLD |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | ERF5-050-07.0-L-DV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 11mm, 12mm | |
Height Above Board | 0.272" (6.90mm) | |
Base Product Number |