ERDP-049-12.00-TBR-TTL-5-D | |
---|---|
DigiKey Part Number | 612-ERDP-049-12.00-TBR-TTL-5-D-ND |
Manufacturer | |
Manufacturer Product Number | ERDP-049-12.00-TBR-TTL-5-D |
Description | CBL ASSM M-M 98POS 12" HDR |
Customer Reference | |
Detailed Description | 98 Position Cable Assembly Rectangular Plug to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 98 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥879.11000 | ¥879.11 |