ERCD-040-24.00-TEU-TED-1-D | |
---|---|
DigiKey Part Number | 612-ERCD-040-24.00-TEU-TED-1-D-ND |
Manufacturer | |
Manufacturer Product Number | ERCD-040-24.00-TEU-TED-1-D |
Description | CBL ASSEM HDR M-M 80POS 24" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Card Edge to Card Edge, Reversed 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge, Reversed | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,473.94000 | ¥1,473.94 |
10 | ¥1,365.86500 | ¥13,658.65 |
25 | ¥1,316.73640 | ¥32,918.41 |
50 | ¥1,306.90800 | ¥65,345.40 |