EPTT-2-P-11.5-D-RA | |
---|---|
DigiKey Part Number | 612-EPTT-2-P-11.5-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | EPTT-2-P-11.5-D-RA |
Description | EXAMAX TERMINAL POWER MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Black Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Number of Columns | 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥244.56000 | ¥244.56 |
10 | ¥188.75300 | ¥1,887.53 |
25 | ¥171.00720 | ¥4,275.18 |
50 | ¥159.02800 | ¥7,951.40 |
100 | ¥148.16930 | ¥14,816.93 |
250 | ¥135.37680 | ¥33,844.20 |
500 | ¥126.76650 | ¥63,383.25 |