ECF-25 | |
---|---|
DigiKey Part Number | SAM10424-ND |
Manufacturer | |
Manufacturer Product Number | ECF-25 |
Description | CONN ACCESS EJECTOR HEADER CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | ECF-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 50 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.29600 | ¥132.96 |
25 | ¥12.72800 | ¥318.20 |
50 | ¥12.44580 | ¥622.29 |
100 | ¥11.87960 | ¥1,187.96 |
250 | ¥10.74824 | ¥2,687.06 |
500 | ¥9.89966 | ¥4,949.83 |
1,000 | ¥8.48540 | ¥8,485.40 |
2,500 | ¥7.91973 | ¥19,799.33 |