EC2-14 | |
---|---|
DigiKey Part Number | EC2-14-ND |
Manufacturer | |
Manufacturer Product Number | EC2-14 |
Description | 2MM EJECTOR HEADER CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For EHT Series |
EDA/CAD Models | EC2-14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 28 | |
For Use With/Related Products | EHT Series | |
Features | - | |
Base Product Number |