EC2-10 | |
---|---|
DigiKey Part Number | SAM10422-ND |
Manufacturer | |
Manufacturer Product Number | EC2-10 |
Description | EJECTOR 2MM HEADER CAP |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For EHT Series |
Datasheet | Datasheet |
EDA/CAD Models | EC2-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 20 | |
For Use With/Related Products | EHT Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.32100 | ¥133.21 |
25 | ¥12.75200 | ¥318.80 |
50 | ¥12.46780 | ¥623.39 |
100 | ¥11.90090 | ¥1,190.09 |
250 | ¥10.76732 | ¥2,691.83 |
500 | ¥9.91718 | ¥4,958.59 |
1,000 | ¥8.50037 | ¥8,500.37 |
2,500 | ¥7.93368 | ¥19,834.20 |