EBTF-4-10-2.0-S-RA-1-R | |
---|---|
DigiKey Part Number | 612-EBTF-4-10-2.0-S-RA-1-R-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-4-10-2.0-S-RA-1-R |
Description | CONN RCPT BPLANE RA 40PAIR GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Right |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | ExaMax® Guide Right | |
Number of Positions | 80 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.02000 | ¥381.02 |
10 | ¥349.63900 | ¥3,496.39 |
25 | ¥336.19480 | ¥8,404.87 |
40 | ¥324.98925 | ¥12,999.57 |
80 | ¥307.05800 | ¥24,564.64 |
230 | ¥298.09300 | ¥68,561.39 |