DW-01-09-T-S-450 | |
---|---|
DigiKey Part Number | DW-01-09-T-S-450-ND |
Manufacturer | |
Manufacturer Product Number | DW-01-09-T-S-450 |
Description | CONN HDR 1POS STACK T/H TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-01-09-T-S-450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.170" (4.318mm) | |
Length - Stack Height | 0.450" (11.430mm) | |
Length - Tail | 0.110" (2.794mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.91210 | ¥456.05 |
1,000 | ¥0.74627 | ¥746.27 |
5,000 | ¥0.66335 | ¥3,316.75 |
10,000 | ¥0.60116 | ¥6,011.60 |